KAS2-3P3
TDK-Lambda Corporation
Description: AC-DC Regulated Power Supply Module,

Overview of KAS2-3P3 by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for KAS2-3P3 by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KAS2-3P3 by TDK-Lambda Corporation

KAS2-3P3
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
DMA,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TDK
Additional Feature
ALSO OPERATE WITH 120-430VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, EN, IEC, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
66%
Input Voltage-Max
305 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XDMA-P5
Length
28.8 mm
Line Regulation-Max
0.00544%
Load Regulation-Max
6%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.6 A
Output Voltage-Max
3.498 V
Output Voltage-Min
3.102 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER VOLTAGE; OVER CURRENT
Seated Height-Max
17.8 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
26.1 mm
Want to compare parts?
  1. KAS2-3P3
    TDK-Lambda Corporation
    AC-DC Regulated Power Supply Module,
    VS

Related Parts for KAS2-3P3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KAS2-3P3 by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KAS2-3P3 by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of KAS2-3P3 would you like to use for your alert(s)?
  • Please alert me when KAS2-3P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KAS2-3P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KAS2-3P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KAS2-3P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KAS2-3P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KAS2-3P3 by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: