Part Details for KAS2105ET by TE Connectivity
Overview of KAS2105ET by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAS2105ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIP Switches - 25mA@24VDC - 5 Position - SPST - Extended Actuator - 2000 cycles - Tape Seal RoHS: Compliant | 0 |
|
$1.1600 / $1.6900 | Buy Now |