-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, SPST, On-off, Horizontal, 0.1A, 50VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7650
|
Newark | Dip Switch, 8, Spst, Top Slide, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:- Rohs Compliant: Yes |E-Switch KAS2108E Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
EG4514-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
4568 In Stock |
|
$1.1199 / $2.2200 | Buy Now |
DISTI #
612-KAS2108E
|
Mouser Electronics | DIP Switches / SIP Switches 8 PositionR/A PC Pin Extended Unsealed RoHS: Compliant | 1729 |
|
$1.1100 / $2.0900 | Buy Now |
DISTI #
72423964
|
RS | DIP Switch, SPST, 8 Pos., 25 mA, 24V DC, TH, RA, PC Pin, KAS Series | E-Switch KAS2108E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1008 |
|
$1.6000 / $2.1300 | Buy Now |
|
Future Electronics | KAS Series 8 Position On-Mom 25 mA Right Angle Dip Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 21 Container: Tube | 0Tube |
|
$1.3000 / $1.4400 | Buy Now |
|
Future Electronics | KAS Series 8 Position On-Mom 25 mA Right Angle Dip Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 21 Container: Tube | 0Tube |
|
$1.3000 / $1.4400 | Buy Now |
DISTI #
ESWKAS2108E
|
Heilind Electronics | N321080 RA SPST 8POS SLIDE DIP SW | Americas - 94 in Stock |
|
$1.3115 / $1.5417 | Buy Now |
|
Onlinecomponents.com | DIP Switches - 25mA@24VDC - 8 Position - SPST - Extended Actuator - 2000 cycles RoHS: Compliant |
1008 In Stock |
|
$1.0800 / $1.8400 | Buy Now |
DISTI #
KAS2108E
|
TME | Switch: DIP-SWITCH, OFF-ON, 0.1A/50VDC, Pos: 2, -20÷85°C, THT, KAS Min Qty: 1008 | 0 |
|
$1.4400 | RFQ |
DISTI #
ESWKAS2108E
|
Interstate Connecting Components | N321080 RA SPST 8POS SLIDE DIP SW | 31 |
|
$1.3115 / $1.5417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAS2108E
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAS2108E
E-Switch Inc
Slide Dip Switch, SPST, On-off, Horizontal, 0.1A, 50VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | SLIDE | |
Additional Feature | PACKAGING TAPE | |
Body Breadth | 9.8806 mm | |
Body Height | 8.9916 mm | |
Body Length or Diameter | 21.6916 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VRMS V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 16 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.114 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |