Part Details for KAS2108ET by E-Switch Inc
Overview of KAS2108ET by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAS2108ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3174
|
Newark | Dip Sw, 0.025A, 24V, Tht Rohs Compliant: Yes |E-Switch KAS2108ET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 885 |
|
$1.8800 / $2.6000 | Buy Now |
DISTI #
15N7651
|
Newark | Dip Switch, 8Pos, Spst, Slide, Th, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Kas Series Rohs Compliant: Yes |E-Switch KAS2108ET Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
EG4515-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3969 In Stock |
|
$1.1275 / $1.6000 | Buy Now |
DISTI #
612-KAS2108ET
|
Mouser Electronics | DIP Switches / SIP Switches 8 PositionR/A PC Pin Extended Tape Seale RoHS: Compliant | 673 |
|
$1.1700 / $1.8900 | Buy Now |
DISTI #
72423965
|
RS | DIP Switch, SPST, 8 Pos., 25 mA, 24V DC, TH, RA, PC Pin, Tape Seal, KAS Series | E-Switch KAS2108ET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1008 |
|
$1.3400 / $1.7900 | Buy Now |
|
Future Electronics | KAS Series 8 Position On-Mom 25 mA Right Angle Dip Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2015Tube |
|
$1.1500 / $1.3000 | Buy Now |
|
Future Electronics | KAS Series 8 Position On-Mom 25 mA Right Angle Dip Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 504Tube |
|
$1.1500 / $1.3000 | Buy Now |
|
Onlinecomponents.com | DIP Switches - 25mA@24VDC - 8 Position - SPST - Extended Actuator - 2000 cycles - Tape Seal RoHS: Compliant |
2305 In Stock |
|
$1.1100 / $1.6300 | Buy Now |
DISTI #
KAS2108ET
|
TME | Switch: DIP-SWITCH, OFF-ON, 0.1A/50VDC, Pos: 2, -20÷85°C, THT, KAS Min Qty: 1 | 966 |
|
$1.3100 / $1.9900 | Buy Now |
DISTI #
4051015
|
element14 Asia-Pacific | DIP SW, 0.025A, 24V, THT RoHS: Compliant Min Qty: 1 Container: Each | 885 |
|
$1.2783 / $1.8587 | Buy Now |
Part Details for KAS2108ET
KAS2108ET CAD Models
KAS2108ET Part Data Attributes
|
KAS2108ET
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAS2108ET
E-Switch Inc
Slide Dip Switch, SPST, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.039 inch | |
Actuator Type | SLIDE | |
Additional Feature | EXTENDED ACTUATOR | |
Body Breadth | 9.906 mm | |
Body Height | 8.7376 mm | |
Body Length or Diameter | 21.6916 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 16 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |