Part Details for KAS4-24 by TDK-Lambda Corporation
Overview of KAS4-24 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for KAS4-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4730
|
Newark | Power Supply, Ac-Dc, 24V, 0.167A, No. Of Outputs:1 Output, Output Power Max:4W, Output Voltage - Output 1:24V, Output Current - Output 1:167Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Tdk-Lambda KAS4-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$20.8700 | Buy Now |
DISTI #
285-2785-ND
|
DigiKey | AC/DC CONVERTER 24V 4W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
29 In Stock |
|
$19.0502 / $23.3500 | Buy Now |
DISTI #
967-KAS4-24
|
Mouser Electronics | AC/DC Power Modules 4W 24V 167mA RoHS: Compliant | 14 |
|
$19.0500 / $23.3500 | Buy Now |
DISTI #
71041883
|
RS | Power Supply, AC-DC, 24V@0.167A, 4W, 115-227 V in, PCB Mount | TDK-Lambda KAS4-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9300 / $23.5800 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 4 W - 77% Efficiency - Output 24V 167mA - 90 to 305 VAC Input - 6-DIP Module - Through Hole. RoHS: Compliant | 0 |
|
$19.0500 / $23.3500 | Buy Now |
DISTI #
KAS4-24
|
TME | Converter: AC/DC, 4W, 90÷305VAC, Usup: 120÷430VDC, Uout: 24VDC, 77% Min Qty: 1 | 10 |
|
$27.0900 / $28.2900 | Buy Now |
DISTI #
000000000005599793
|
Sager | AC/DC Power Modules 4W 24V 167mA Min Qty: 1 | 0 |
|
$17.2600 / $23.3500 | Buy Now |
Part Details for KAS4-24
KAS4-24 CAD Models
KAS4-24 Part Data Attributes
|
KAS4-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KAS4-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATE WITH 120-430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 37 mm | |
Line Regulation-Max | 0.288% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.167 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO | |
Width | 27.5 mm |