There are no models available for this part yet.
Overview of KAS500A1/4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KAS500A1/4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC2660
|
Newark | Kas500A1/4=Knob Alum 1/4 Shaft |Alcoswitch Te Connectivity KAS500A1/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$9.7500 | Buy Now | |
DISTI #
2266-KAS500A1/4-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" METAL Min Qty: 10 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
151 In Stock |
|
$6.5400 / $7.0900 | Buy Now | |
DISTI #
KAS500A1/4-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" METAL Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
151 Partner Stock |
|
$6.1100 / $9.0200 | Buy Now | ||
DISTI #
000000000000087089
|
Sager | Knobs & Dials KNOB ALUM 1/4 SHAFT | 0 |
|
Buy Now | ||
DISTI #
C1S757100085489
|
Chip1Stop | Switch Access Rotary Switch Round Knob RoHS: Compliant | 151 |
|
$7.6600 / $8.0200 | Buy Now | |
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
151 Partner Stock |
|
$6.1100 / $9.0200 | Buy Now |