Part Details for KAW-12 by Eaton Bussmann
Overview of KAW-12 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAW-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4180
|
Newark | Buss Semi Conductor Fuse |Eaton Bussmann KAW-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.1200 / $250.3500 | Buy Now |
DISTI #
KAW-12-ND
|
DigiKey | FUSE CARTRIDGE 12A 600VAC Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.7010 | Buy Now |
DISTI #
71445208
|
RS | Fuse Fast Blow Cartridge Holder Mount Clip Termination 130VAC 10A | Bussmann by Eaton KAW-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$198.5700 | RFQ |
DISTI #
000000000000559396
|
Sager | Specialty Fuses 12A Min Qty: 10 | 0 |
|
$163.8400 / $169.1200 | Buy Now |