Part Details for KAWS-2424TEL by Diwell Electronics
Overview of KAWS-2424TEL by Diwell Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAWS-2424TEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4369-KAWS-2424TEL-ND
|
DigiKey | DC DC CONVERTER 24V 30W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
17 In Stock |
|
$20.9701 / $28.9800 | Buy Now |