Part Details for KAXZ1C12 by Schneider Electric
Overview of KAXZ1C12 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAXZ1C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-KAXZ1C12-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$36.1600 | Buy Now |
DISTI #
996-KAXZ1C12
|
Mouser Electronics | Keylock Switches HANDLE, METAL BEZEL CAM SWITCH LONG BLK RoHS: Compliant | 0 |
|
$21.8900 / $29.5600 | Order Now |
DISTI #
74661043
|
RS | Cam switch operating head, 22mm, metal, circular 29mm, long black handle | Schneider Electric KAXZ1C12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9100 / $36.1600 | RFQ |
Part Details for KAXZ1C12
KAXZ1C12 CAD Models
KAXZ1C12 Part Data Attributes
|
KAXZ1C12
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
KAXZ1C12
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |