Part Details for KB-17AG-12 by TE Connectivity
Overview of KB-17AG-12 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB-17AG-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - Open Style - Dual Coil Mechanical Latching Relay - 4 form C (4CO) - 10A - 120VAC - 80% PF (AgCdO) Contacts - 12VAC Coil - Chassis Mount. |
71 In Stock |
|
$370.2000 / $653.4100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$125.0000 / $192.3100 | Buy Now |
|
Master Electronics | Relay - Open Style - Dual Coil Mechanical Latching Relay - 4 form C (4CO) - 10A - 120VAC - 80% PF (AgCdO) Contacts - 12VAC Coil - Chassis Mount. |
71 In Stock |
|
$370.2000 / $653.4100 | Buy Now |