Part Details for KB-17AY-120 by TE Connectivity
Overview of KB-17AY-120 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3298B-S17-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3114B-S17-AY | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-45F, /Tube | |
UPD703017AYF1-XXX-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / |
Price & Stock for KB-17AY-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M9033
|
Newark | Relay, 4Pdt, 120Vac, 5A, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:5A, Product Range:Kbp Series, Relay Mounting:Socket, Coil Type:Latching Dual Coil, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KB-17AY-120 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000267679
|
Sager | General Purpose Relays RELAY LATCH DUAL 120VAC 5A 4PDT | 0 |
|
Buy Now |
Part Details for KB-17AY-120
KB-17AY-120 CAD Models
KB-17AY-120 Part Data Attributes
|
KB-17AY-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KB-17AY-120
TE Connectivity
E-M RELAY,4 FORM C,4PDT,AC,AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 36.01 mm | |
Body Height | 81.79 mm | |
Body Length or Diameter | 46.02 mm | |
Coil Operate Voltage(AC) | 102 V | |
Coil Resistance | 1030 Ω | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact/Output Supply Type | AC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 20 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 46.02mm x 36.01mm x 81.79mm | |
Reference Standard | UL | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT |