Part Details for KB-17DG-12 by TE Connectivity
Overview of KB-17DG-12 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB-17DG-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F064
|
Newark | Relay, 4Pdt, 120Vac, 10A, Contact Configuration:4Pdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Kbp Series, Relay Mounting:Socket, Coil Type:Latching Dual Coil, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KB-17DG-12 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1393100-5
|
Avnet Americas | Electromechanical Relay 4PDT 10A 12VDC 52Ohm Socket - Bulk (Alt: 1-1393100-5) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71707498
|
RS | TE, IND Devices, Relay, KB-17DG-12=KA/KB/KC/KR | TE Connectivity KB-17DG-12 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$201.3600 | RFQ |
DISTI #
1-1393100-5
|
Avnet Americas | Electromechanical Relay 4PDT 10A 12VDC 52Ohm Socket - Bulk (Alt: 1-1393100-5) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1393100-5
|
Avnet Americas | Electromechanical Relay 4PDT 10A 12VDC 52Ohm Socket - Bulk (Alt: 1-1393100-5) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity KB-17DG-12
|
PEI Genesis | Power/Signal Relay 4 Form C | 0 |
|
Buy Now | |
DISTI #
000000000000048657
|
Sager | General Purpose Relays 4PDT 10A 12VDC 52Ohm Relay Socket | 0 |
|
Buy Now | |
DISTI #
1348012
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$192.0945 / $202.9603 | Buy Now |
Part Details for KB-17DG-12
KB-17DG-12 CAD Models
KB-17DG-12 Part Data Attributes
|
KB-17DG-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KB-17DG-12
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, LATCHED, 0.23A (COIL), 12VDC (COIL), 2700mW (COIL), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 46.02 mm | |
Body Height | 36.01 mm | |
Body Length or Diameter | 81.79 mm | |
Coil Current(DC)-Max | 0.23 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 2700 mW | |
Coil Resistance | 52 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 81.79mm x 46.02mm x 36.01mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SNAP ON |