Part Details for KB15CKG01 by NKK Switches
Overview of KB15CKG01 by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for KB15CKG01
KB15CKG01 CAD Models
KB15CKG01 Part Data Attributes
|
KB15CKG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
KB15CKG01
NKK Switches
Special Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.347 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 11.4808 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.559 inch | |
Bushing Type | M12P1 | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 750VAC V | |
Electrical Life | 100000 Cycle(s) | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Length | 0.158 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for KB15CKG01
This table gives cross-reference parts and alternative options found for KB15CKG01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB15CKG01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KB15RKG01 | Special Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount, | NKK Switches | KB15CKG01 vs KB15RKG01 |
KB15SKW01 | Special Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount, | NKK Switches | KB15CKG01 vs KB15SKW01 |
KB15CKW01 | Special Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount, | NKK Switches | KB15CKG01 vs KB15CKW01 |
KB15SKG01 | Special Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount, | NKK Switches | KB15CKG01 vs KB15SKG01 |