Part Details for KB20-PP (ALTERNATE: 1721215) by INA Bearings
Overview of KB20-PP (ALTERNATE: 1721215) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB20-PP (ALTERNATE: 1721215)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72096705
|
RS | LINEAR BALL BUSH ID 20MM OD 32MM W 45MM | INA Bearings (Schaeffler) KB20-PP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$91.8500 | Buy Now |