Part Details for KBA1H by Schneider Electric
Overview of KBA1H by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for KBA1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-KBA1H-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$27.5933 / $41.3400 | Buy Now |
DISTI #
996-KBA1H
|
Mouser Electronics | Switch Actuators CAM SWITCH HANDLE RoHS: Compliant | 1 |
|
$27.5400 / $36.7500 | Buy Now |
DISTI #
74661050
|
RS | Cam switch operating head, 22mm, plastic, circular 29mm, metallic, black handle | Schneider Electric KBA1H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$28.4300 / $36.9200 | Buy Now |