Part Details for KBP-20AG-120 by TE Connectivity
Overview of KBP-20AG-120 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP-20AG-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000267684
|
Sager | General Purpose Relays RELAY GP 5PDT 10A 120VAC | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$150.0000 / $230.7700 | Buy Now |
Part Details for KBP-20AG-120
KBP-20AG-120 CAD Models
KBP-20AG-120 Part Data Attributes:
|
KBP-20AG-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KBP-20AG-120
TE Connectivity
Power/Signal Relay, 5 Form C, 5PDT, Latched, 7800mW (Coil), 10A (Contact), AC Input, AC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 45.2 mm | |
Body Height | 90.4 mm | |
Body Length or Diameter | 61.1 mm | |
Coil Current(AC)-Max | 0.065 A | |
Coil Operate Voltage(AC) | 102 V | |
Coil Power | 7800 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 61.1mm x 45.2mm x 90.4mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 5 FORM C | |
Relay Function | 5PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SNAP ON |