Part Details for KBR-455BKTS by Kyocera AVX Components
Overview of KBR-455BKTS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBR-455BKTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-KBR-455BKTS
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 413 |
|
RFQ |
Part Details for KBR-455BKTS
KBR-455BKTS CAD Models
KBR-455BKTS Part Data Attributes
|
KBR-455BKTS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KBR-455BKTS
Kyocera AVX Components
Ceramic Resonator, 0.455MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.455 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8XB3.5XH9 (mm)/L0.315XB0.138XH0.354 (inch) | |
Surface Mount | NO |