Part Details for KBS-20DB-5A by KYOCERA Corporation
Overview of KBS-20DB-5A by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC802ALP3ETR | Analog Devices | DATT, 1BIT, 20dB, DC-10GHz | |
HMC802ALP3E | Analog Devices | DATT, 1BIT, 20dB, DC-10GHz | |
ADL5542ACPZ-R7 | Analog Devices | DC to 6GHz 20dB Gain |