Part Details for KBU6M by HY Electronic Corp
Overview of KBU6M by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU6M
KBU6M CAD Models
KBU6M Part Data Attributes
|
KBU6M
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
KBU6M
HY Electronic Corp
Bridge Rectifier Diode, 6A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for KBU6M
This table gives cross-reference parts and alternative options found for KBU6M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU6M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJL610G-BP | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Micro Commercial Components | KBU6M vs KBJL610G-BP |
GBJL610-BP-HF | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Micro Commercial Components | KBU6M vs GBJL610-BP-HF |
KBJ6M | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBU6M vs KBJ6M |
GBJL610-BP | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Micro Commercial Components | KBU6M vs GBJL610-BP |
KBL607GT0 | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Taiwan Semiconductor | KBU6M vs KBL607GT0 |
GBU610 | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBU6M vs GBU610 |