There are no models available for this part yet.
Overview of KBU6M by Mospec Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBU6M by Mospec Semiconductor Corp
Part Data Attributes for KBU6M by Mospec Semiconductor Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MOSPEC SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
1000 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Non-rep Pk Forward Current-Max
|
250 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
6 A
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Alternate Parts for KBU6M
This table gives cross-reference parts and alternative options found for KBU6M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU6M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU6M-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU6M vs KBU6M-E4/51 |
CBR6M-L100 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, CASE DM, 4 PIN | Central Semiconductor Corp | KBU6M vs CBR6M-L100 |
GBU6M-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.8A, 1000V V(RRM), Silicon, CASE GBU, 4 PIN | Vishay Intertechnologies | KBU6M vs GBU6M-E3/45 |
KBU6M | Bridge Rectifier Diode, 1 Phase, 4.2A, 1000V V(RRM), Silicon, 23.50 X 19.30 MM, 5.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBU6M vs KBU6M |
GBU610 | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | KBU6M vs GBU610 |
GBU6M-M3/51 | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Vishay Intertechnologies | KBU6M vs GBU6M-M3/51 |
KBU6M | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Frontier Electronics Co Ltd | KBU6M vs KBU6M |
GBU6M | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | International Semiconductor Inc | KBU6M vs GBU6M |
GBU6M | Bridge Rectifier Diode, 6A, 1000V V(RRM), | LRC Leshan Radio Co Ltd | KBU6M vs GBU6M |
GBU6M | 6 A Bridge Rectifier, 800-TUBE | onsemi | KBU6M vs GBU6M |
Related Parts for KBU6M
-
KBU6DRectifier Diodes
-
KDZVTFTR18BZener Diodes
-
ECWF2105JAFixed Capacitors
-
P6KE18CATransient Suppressors
-
FDS4480_NLPower Field-Effect Transistors
-
LPC54114J256UK49Microcontrollers
-
CRCW080580K6FKEAFixed Resistors
-
MIC3808YMSwitching Regulator or Controllers
-
SI2399DS-T1-GE3Small Signal Field-Effect Transistors