Part Details for KBV 4T-4-SBV 4T/S105 (ALTERNATE: U2489-34) by TURCK Inc
Overview of KBV 4T-4-SBV 4T/S105 (ALTERNATE: U2489-34) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBV 4T-4-SBV 4T/S105 (ALTERNATE: U2489-34)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70841936
|
RS | Cordset, 1/2 F Str to 1/2 M Str, 4 Wire, 4m, 4A, Yellow PVC, KBV Series | Turck KBV 4T-4-SBV 4T/S105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$69.3000 | Buy Now |