Part Details for KC-11 by TE Connectivity
Overview of KC-11 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for KC-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3886
|
Newark | Relay, Spdt, 15Kv, 15A, Contact Configuration:Spdt, Coil Voltage:26.5Vdc, Contact Current:15A, Product Range:Kc Series, Relay Mounting:Panel Mount, Coil Type:Dc, Contact Voltage Vac:-, Relay Terminals:Turret, Contact Voltage Vdc:15Kvrohs Compliant: No |Kilovac Te Connectivity KC-11 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,133.2700 / $1,242.0600 | Buy Now |
DISTI #
A104315-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 50A 26.5V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
290 In Stock |
|
$1,236.1600 | Buy Now |
DISTI #
655-KC-11
|
Mouser Electronics | Industrial Relays 1FormA SPST 26.5VDC RoHS: Not Compliant | 0 |
|
$1,223.8400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 250Ohm 50A SPDT Threaded Mount Voltage Relay |
22 In Stock |
|
$1,188.0100 / $1,206.0100 | Buy Now |
DISTI #
1618278-1
|
TTI | General Purpose Relays KC-11 Min Qty: 5 Package Multiple: 5 | Americas - 0 |
|
$969.5400 / $1,202.7300 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 250Ohm 50A SPDT Threaded Mount Voltage Relay |
22 In Stock |
|
$1,188.0100 / $1,206.0100 | Buy Now |
Part Details for KC-11
KC-11 CAD Models
KC-11 Part Data Attributes
|
KC-11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC-11
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 50A (CONTACT), PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact (DC) Max Rating R Load | 50A@15000VDC | |
Contact Voltage(DC)-Max | 15 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | VACUUM RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |