Part Details for KC-2/12VDC by TE Connectivity
Overview of KC-2/12VDC by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for KC-2/12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9582
|
Newark | Kc-2/12Vdc=Relay, Vacuum, Spdt |Kilovac Te Connectivity KC-2/12VDC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,167.2700 / $1,279.3200 | Buy Now |
DISTI #
3937-KC-2/12VDC-ND
|
DigiKey | KC-2/12VDC=RELAY, VACUUM, SPDT Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,700.9455 / $2,535.9600 | Buy Now |
DISTI #
KC-2/12VDC-ND
|
DigiKey | KC-2/12VDC=RELAY, VACUUM, SPDT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,273.2500 | Buy Now |
DISTI #
4-1618278-4
|
Avnet Americas | KC-2/12VDC=RELAY, VACUUM, SPDT - Bulk (Alt: 4-1618278-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,190.8690 | Buy Now |
DISTI #
655-KC-2/12VDC
|
Mouser Electronics | Industrial Relays RELAY VACUUM SPDT RoHS: Compliant | 0 |
|
$1,227.7000 | Order Now |
|
Onlinecomponents.com | High Voltage Relays | 0 |
|
$1,086.7200 / $1,984.3500 | Buy Now |
|
Master Electronics | High Voltage Relays | 0 |
|
$1,086.7200 / $1,984.3500 | Buy Now |
Part Details for KC-2/12VDC
KC-2/12VDC CAD Models
KC-2/12VDC Part Data Attributes
|
KC-2/12VDC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC-2/12VDC
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 50A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 60 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact Voltage(DC)-Max | 15 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |