Part Details for KC-20/115VDC by TE Connectivity
Overview of KC-20/115VDC by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KC-20/115VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9198
|
Newark | Kc-20/115Vdc=Relay. Vacuum. Sp |Kilovac Te Connectivity KC-20/115VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,690.0700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115VDC 2KOhm 110A SPST-NO Threaded Mount Voltage Relay RoHS: Compliant | 0 |
|
$2,607.9600 / $3,021.4300 | Buy Now |
DISTI #
5-1618278-5
|
TTI | General Purpose Relays KC-20/115VDC Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,819.9400 | Buy Now |
DISTI #
TE Connectivity KC-20/115VDC
|
PEI Genesis | Power/Signal Relay, 1 Form X | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 115VDC 2KOhm 110A SPST-NO Threaded Mount Voltage Relay RoHS: Compliant | 0 |
|
$2,607.9600 / $3,021.4300 | Buy Now |
Part Details for KC-20/115VDC
KC-20/115VDC CAD Models
KC-20/115VDC Part Data Attributes:
|
KC-20/115VDC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC-20/115VDC
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 115VDC (COIL), 110A (CONTACT), PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Contact Current(AC)-Max | 110 A | |
Contact Current(DC)-Max | 110 A | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |