Part Details for KC-8/12VDC by TE Connectivity
Overview of KC-8/12VDC by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for KC-8/12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9587
|
Newark | Kc-8/12Vdc=Relay, Vacuum, Spdt |Kilovac Te Connectivity KC-8/12VDC RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,218.4200 / $1,335.3800 | Buy Now |
DISTI #
2266-KC-8/12VDC-ND
|
DigiKey | RELAY SPDT 50A 12V Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$1,404.8300 | Buy Now |
DISTI #
KC-8/12VDC-ND
|
DigiKey | RELAY SPDT 50A 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,329.0443 | Buy Now |
DISTI #
8-1618278-1
|
Avnet Americas | Electromechanical Relay SPDT 30A 12VDC 48Ohm Thread Mount - Bulk (Alt: 8-1618278-1) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,083.8998 | Buy Now |
DISTI #
655-KC-8/12VDC
|
Mouser Electronics | Industrial Relays RELAY VACUUM SPDT RoHS: Compliant | 0 |
|
$1,248.8000 | Order Now |
|
Onlinecomponents.com | High Voltage Relays |
3 Partner Stock |
|
$1,295.5200 / $1,376.2700 | Buy Now |
DISTI #
C1S757103542329
|
Chip1Stop | Electromechanical Relay 12VDC 48Ohm 30A SPDT Threaded Mount Voltage Relay RoHS: Not Compliant | 3 |
|
$1,400.0000 | Buy Now |
|
Master Electronics | High Voltage Relays |
3 Partner Stock |
|
$1,295.5200 / $1,376.2700 | Buy Now |
Part Details for KC-8/12VDC
KC-8/12VDC CAD Models
KC-8/12VDC Part Data Attributes
|
KC-8/12VDC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC-8/12VDC
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 30A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 15 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |