Part Details for KC-89-66 by Kings Electronics
Overview of KC-89-66 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for KC-89-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 228 |
|
$16.0000 / $22.5000 | Buy Now | |
|
CDM Electronics | BNC TERMINATION Package Multiple: 1 | 0 |
|
RFQ |
Part Details for KC-89-66
KC-89-66 CAD Models
KC-89-66 Part Data Attributes:
|
KC-89-66
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KC-89-66
Kings Electronics
RF/Microwave Termination, 75ohm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | BNC | |
Characteristic Impedance | 75 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |