KC-A1N
Description: Power/Signal Relay, 3PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount,

Overview of KC-A1N by Esterline Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for KC-A1N by Esterline Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KC-A1N by Esterline Technologies Corporation

KC-A1N
Esterline Technologies Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.50
Body Breadth
25.78 mm
Body Height
25.4 mm
Body Length or Diameter
25.78 mm
Coil Current(DC)-Max
0.097 A
Coil Operate Voltage(DC)
22.5 V
Coil Power
2716 mW
Coil Release Voltage(DC)
7 V
Coil Resistance
290 Ω
Coil Voltage(DC)-Max
28 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
25A@115VAC
Contact Current(AC)-Max
25 A
Contact Current(DC)-Max
25 A
Contact (DC) Max Rating R Load
25A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
50000 Cycle(s)
JESD-609 Code
e0
Mounting Feature
SOCKET MOUNT
Operate Time
16 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-70 °C
Physical Dimension
25.78mm x 25.78mm x 25.4mm
Reference Standard
MIL-PRF-6106
Relay Action
MOMENTARY
Relay Function
3PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
15.1 ms
Sealing
CORROSION PROOF; HERMETICALLY SEALED
Surface Mount
NO
Terminal Finish
TIN LEAD
Termination Type
SNAP ON
Want to compare parts?
  1. KC-A1N
    Esterline Technologies Corporation
    Power/Signal Relay, 3PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount,
    VS

Related Parts for KC-A1N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KC-A1N by Esterline Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KC-A1N by Esterline Technologies Corporation

Select Manufacturer
Which Manufacturer of KC-A1N would you like to use for your alert(s)?
  • Please alert me when KC-A1N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KC-A1N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KC-A1N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KC-A1N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KC-A1N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KC-A1N by Esterline Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: