Part Details for KC12A13.001NLS by E-Switch Inc
Overview of KC12A13.001NLS by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KC12A13.001NLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7699
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC12A13.001NLS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $8.5000 | Buy Now |
DISTI #
KC12A13.001NLS-ND
|
DigiKey | SWITCH ROTARY 2POS 350MA 125V Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2203 | Buy Now |
DISTI #
612-KC12A13.001NLS
|
Mouser Electronics | Rotary Switches DT A, 1,2 30deg Indx Flat Solder Lug RoHS: Compliant | 0 |
|
$5.2200 | Order Now |
DISTI #
74851468
|
RS | Rotary Switch, SPDT, 350 mA, 125V AC, Panel Mt., Solder, KC Series | E-Switch KC12A13.001NLS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$4.7000 | Buy Now |