Part Details for KC12A13.001NPS (ALTERNATE: KC12A13.001NPS) by E-Switch Inc
Overview of KC12A13.001NPS (ALTERNATE: KC12A13.001NPS) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC12A13.001NPS (ALTERNATE: KC12A13.001NPS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74851469
|
RS | Rotary Switch, SPDT, 350 mA, 125V AC, Panel Mt., TH, PC Pin, KC Series | E-Switch KC12A13.001NPS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4500 | RFQ |