Part Details for KC24A9.501SLS by E-Switch Inc
Overview of KC24A9.501SLS by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC24A9.501SLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7789
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC24A9.501SLS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $8.5000 | Buy Now |
DISTI #
KC24A9.501SLS-ND
|
DigiKey | SWITCH ROTARY 4POS 350MA 125V Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2203 | Buy Now |
DISTI #
612-KC24A9.501SLS
|
Mouser Electronics | Rotary Switches 4P A,C, 1-4,7-18 Flat Solder Lug RoHS: Compliant | 0 |
|
$5.2200 | Order Now |
DISTI #
74851580
|
RS | Rotary Switch, DP4T, 350 mA, 125V AC, Panel Mt., Solder, KC Series | E-Switch KC24A9.501SLS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.7000 | Buy Now |