There are no models available for this part yet.
Overview of KC26A13.001NPS by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KC26A13.001NPS by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15N7795
|
Newark | Rotary Sw, 2P, 6Pos, 0.35A/110V, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:350Ma, Contact Voltage Ac Max:110V, Product Range:Kc Series, Illumination:Non Illuminated Rohs Compliant: Yes |E-Switch KC26A13.001NPS RoHS: Compliant Min Qty: 539 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $8.8000 | Buy Now | |
DISTI #
612-KC26A13.001NPS
|
Mouser Electronics | Rotary Switches 6P A,C, 1-12 Flat PC Pin RoHS: Compliant | 0 |
|
$5.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 539 Package Multiple: 77 Lead time: 16 Weeks | 0 |
|
$4.8700 | Buy Now | ||
DISTI #
KC26A13.001NPS
|
TME | Switch: rotary, Pos: 6, 0.15A/250VAC, Poles number: 2, 30°, -30÷85°C Min Qty: 539 | 0 |
|
$7.5500 | RFQ |
CAD Models for KC26A13.001NPS by E-Switch Inc
Part Data Attributes for KC26A13.001NPS by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
E-Switch
|