Part Details for KC26B30.002NPF by E-Switch Inc
Overview of KC26B30.002NPF by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC26B30.002NPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7811
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC26B30.002NPF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2100 / $12.9400 | Buy Now |
DISTI #
KC26B30.002NPF-ND
|
DigiKey | SWITCH ROTARY 6POS 350MA 125V Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5130 | Buy Now |
DISTI #
612-KC26B30.002NPF
|
Mouser Electronics | Rotary Switches 6P A,C, 1-12 Round PC Pin RoHS: Compliant | 0 |
|
$7.4500 / $7.5100 | Order Now |
DISTI #
74851602
|
RS | Rotary Switch, DP6T, 350 mA, 125V AC, Panel Mt., TH, PC Pin, KC Series | E-Switch KC26B30.002NPF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$7.1600 | Buy Now |