There are no models available for this part yet.
Overview of KC3225Z28.6364C1KX00 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KC3225Z28.6364C1KX00 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KC3225Z28.6364C1KX00CT-ND
|
DigiKey | XTAL OSC XO 28.6364MHZ CMOS SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38 In Stock |
|
$0.6953 / $1.1800 | Buy Now | |
DISTI #
KC3225Z28.6364C1KX
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC3225Z28.6364C1KX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8161 | Buy Now | |
DISTI #
346-3225Z28.6364C1KX
|
Mouser Electronics | Standard Clock Oscillators CLOCK OSCILLITORS | 0 |
|
$0.6490 | Order Now | |
Future Electronics | 28.6364 MHz XO (Standard) CMOS Oscillator 1.71V 3.63V Standby (Power Down) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8100 | Buy Now | ||
DISTI #
KC3225Z28.6364C1KX
|
TME | Generator: CMOS, 28.6364MHz, ±20ppm, 15pF, SMD, 3.2x2.5x0.8mm Min Qty: 2000 | 0 |
|
$1.5700 | RFQ | |
DISTI #
KC3225Z28.6364C1KX00
|
Avnet Abacus | Crystal Oscillator 28.6364MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: KC3225Z28.6364C1KX00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |