-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7833
|
Newark | Switch, Rotary, 350Ma, 250Vac, Solder Lug, No. Of Switch Positions:3 Position, No. Of Poles:4 Pole, Angle Of Throw:30°, Contact Current Ac Max:350Ma, Contact Voltage Ac Max:250V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |E-Switch KC43A30.001NLS Min Qty: 1155 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 | Buy Now |
DISTI #
EG1958-ND
|
DigiKey | SWITCH ROTARY 3POS 350MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
922 In Stock |
|
$3.4087 / $5.0000 | Buy Now |
DISTI #
612-KC43A30.001NLS
|
Mouser Electronics | Rotary Switches ROTARY, 350mA 125VAC, Panel Mount Solder RoHS: Compliant | 0 |
|
$3.4000 / $4.3000 | Order Now |
DISTI #
74851631
|
RS | Rotary Switch, 4P3T, 350 mA, 125V AC, Panel Mt., Solder, KC Series | E-Switch KC43A30.001NLS RoHS: Compliant Min Qty: 1155 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 | RFQ |
|
Future Electronics | KC Series SP 3 Position PC Pin Non-Shorting Flat Actuator Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1155 Package Multiple: 231 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.5800 | Buy Now |
DISTI #
69079937
|
Verical | Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 0.35A 250VAC 250VDC Min Qty: 10 Package Multiple: 5 | Americas - 160 |
|
$5.3170 / $8.5930 | Buy Now |
DISTI #
KC43A30.001NLS
|
TME | Switch: rotary, Pos: 3, 0.15A/250VAC, Poles number: 4, 30°, -30÷85°C Min Qty: 1155 | 0 |
|
$4.4700 | RFQ |
|
Master Electronics | Rotary Switch - 3 Position - 4P3T - 350mA - 125VAC - Flatted (6.35mm Dia) Actuator - 30.00mm Actuator Length - 30° Angle of Throw - Solder Lug - Panel Mount. RoHS: Compliant |
162 In Stock |
|
$3.5800 / $6.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy