Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
9 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Rotary Sw, 4P, 3Pos, 0.35A/110V, No. Of Switch Positions:3 Position, No. Of Poles:4 Pole, Angle Of Throw:30°, Contact Current Ac Max:350Ma, Contact Voltage Ac Max:110V, Product Range:Kc Series, Illumination:Non Illuminated Rohs Compliant: Yes |E-Switch KC43A30.001NPS
RoHS:
Compliant
Min Qty:
1155
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$3.6900
Buy Now
Details
DigiKey
SWITCH ROTARY 3POS 350MA 125V
Min Qty:
1
Lead time:
17 Weeks
Container:
Bulk
2294 In Stock
1
$6.9500
5
$5.9720
10
$5.5960
25
$5.1328
50
$4.8074
100
$4.5016
250
$4.1251
500
$3.8600
1,000
$3.6104
$3.6104 / $6.9500
Buy Now
Details
DISTI #
612-KC43A30.001NPS
Mouser Electronics
Rotary Switches ROTARY, 350mA 125VAC, Panel Mount, Through Hole PC Pin
RoHS:
Compliant
500
1
$5.5400
10
$4.5300
100
$4.3500
231
$3.9800
462
$3.6100
$3.6100 / $5.5400
Buy Now
Details
RS
Rotary Switch, KC Series,4P3T,3 Position, Non-Shorting, Flatted,350mA,125VAC, PC | E-Switch KC43A30.001NPS
RoHS:
Compliant
Min Qty:
1155
Package Multiple:
1
Container:
Bulk
0
1,155
$5.5600
5,775
$5.1100
11,550
$4.7200
23,100
$4.2800
57,750
$3.9400
$3.9400 / $5.5600
RFQ
Details
Future Electronics
KC Series 4P3T 3 Position PC Pin Non-Shorting Panel Mount Rotary Switch
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1155
Package Multiple:
231
Lead time:
17 Weeks
Container:
Bulk
0Bulk
$3.7600
Buy Now
Details
Future Electronics
KC Series 4P3T 3 Position PC Pin Non-Shorting Panel Mount Rotary Switch
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1155
Package Multiple:
231
Lead time:
17 Weeks
Container:
Bulk
0Bulk
$3.7600
Buy Now
Details
Verical
Switch Rotary 4P3T 3 Flatted Shaft PC Pins 0.35A 250VAC 250VDC
Min Qty:
15
Package Multiple:
5
Date Code:
1817
Americas - 1005
15
$6.4870
50
$5.3430
235
$4.9790
465
$4.7190
695
$4.6540
$4.6540 / $6.4870
Buy Now
Details
TME
Switch: rotary, Pos: 3, 0.15A/250VAC, Poles number: 4, 30°, -30÷85°C
Min Qty:
1155
0
$4.4700
RFQ
Details
Master Electronics
Rotary Switch - 4P3T - 3 Position - 350mA - 125VAC - Flatted (6.35mm Dia) Actuator - 30.00mm Actuator Length - 30° Angle of Throw - PC Pin - Panel Mount - Through Hole.
RoHS:
Compliant
1009 In Stock
5
$4.9900
50
$4.1100
231
$3.8300
462
$3.6300
693
$3.5800
1,155
$3.5300
2,541
$3.4700
5,082
$3.0800
$3.0800 / $4.9900
Buy Now
Part Symbol
Footprint
3D Model
Want to compare parts?
E-Switch Inc
VS
Select a part to compare
Choose Part to Compare
Search a specific part