Part Details for KC51B10.001NLF (ALTERNATE: KC51B10.001NLF) by E-Switch Inc
Overview of KC51B10.001NLF (ALTERNATE: KC51B10.001NLF) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC51B10.001NLF (ALTERNATE: KC51B10.001NLF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74851652
|
RS | Rotary Switch, SP11T, 350 mA, 125V AC, Panel Mt., Solder, KC Series | E-Switch KC51B10.001NLF RoHS: Compliant Min Qty: 539 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0200 | RFQ |