Part Details for KC58A9.501NLS by E-Switch Inc
Overview of KC58A9.501NLS by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC58A9.501NLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7899
|
Newark | Rotary Sw, 1P, 4Pos, 0.35A/110V, No. Of Switch Positions:4 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:350Ma, Contact Voltage Ac Max:110V, Product Range:Kc Series, Illumination:Non Illuminated Rohs Compliant: Yes |E-Switch KC58A9.501NLS RoHS: Compliant Min Qty: 1001 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74851704
|
RS | Rotary Switch, SP4T, 350 mA, 125V AC, Panel Mt., Solder, KC Series | E-Switch KC58A9.501NLS RoHS: Compliant Min Qty: 1001 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4500 | RFQ |
DISTI #
69080108
|
Verical | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.35A 250VAC 250VDC Min Qty: 10 Package Multiple: 5 Date Code: 1925 | Americas - 20 |
|
$7.5270 / $12.5320 | Buy Now |
|
Master Electronics | Rotary Switch - 4 Position - SP4T - 350mA - 125VAC - Flatted (6.35mm Dia) Actuator - 9.50mm Actuator Length - 90° Angle of Throw - Solder Lug - Panel Mount. RoHS: Compliant |
24 In Stock |
|
$5.6800 / $9.6400 | Buy Now |