-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7900
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC58A9.501NPS Min Qty: 1001 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
94AK3968
|
Newark | Rotary Sw, 0.35A, 125V, 1P, 4Pos, 90Deg Rohs Compliant: Yes |E-Switch KC58A9.501NPS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $6.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1001 Package Multiple: 77 Lead time: 17 Weeks | 0 |
|
$3.4100 | Buy Now |
DISTI #
69079895
|
Verical | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.35A 250VAC 250VDC Min Qty: 10 Package Multiple: 5 Date Code: 1718 | Americas - 195 |
|
$6.3700 / $12.5710 | Buy Now |
|
Master Electronics | Rotary Switch - SP4T - 4 Position - 350mA - 125VAC - Flatted (6.35mm Dia) Actuator - 9.50mm Actuator Length - 90° Angle of Throw - PC Pin - Panel Mount - Through Hole. RoHS: Compliant |
195 In Stock |
|
$3.3800 / $9.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy