Part Details for KC80524KX333256 by Rochester Electronics LLC
Overview of KC80524KX333256 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KC80524KX333256
KC80524KX333256 CAD Models
KC80524KX333256 Part Data Attributes
|
KC80524KX333256
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KC80524KX333256
Rochester Electronics LLC
32-BIT, 333 MHz, MICROPROCESSOR, PBGA615, PLASTIC, BGA-615
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 615 | |
Reach Compliance Code | unknown | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B615 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Terminals | 615 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.79 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.735 V | |
Supply Voltage-Min | 1.465 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |