Part Details for KCM55LR72A475KH01K by Murata Manufacturing Co Ltd
Results Overview of KCM55LR72A475KH01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KCM55LR72A475KH01K Information
KCM55LR72A475KH01K by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KCM55LR72A475KH01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5324
|
Newark | Cap, 4.7Uf, X7R, 100V, Mlcc, 2220 Rohs Compliant: Yes |Murata KCM55LR72A475KH01K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$1.8300 / $3.5600 | Buy Now |
DISTI #
KCM55LR72A475KH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 10%, X7R, 2220 [5750 Metric], 2.8 mm Stack Height - Tape and Reel (Alt: KCM55LR72A475KH01K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3178 | Buy Now |
DISTI #
KCM55LR72A475KH01K
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X7R, ±10%, SMD, Ømax: 330mm Min Qty: 2000 | 0 |
|
$1.1400 | RFQ |
DISTI #
38.65.42
|
Gudeco Elektronik | MLCC 2220 (6,1 x 5,3 x 6,4 mm) 4,7uF 100V X7R (EIA) ±10% (K) AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
Buy Now | |
DISTI #
KCM55LR72A475KH01K
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 4.7 uF, 100 V, � 10%, X7R, 2220 [5750 Metric], 2.8 mm Stack Height - Tape and Reel (Alt: KCM55LR72A475KH01K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KCM55LR72A475KH01K
KCM55LR72A475KH01K CAD Models
KCM55LR72A475KH01K Part Data Attributes
|
KCM55LR72A475KH01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KCM55LR72A475KH01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |