Part Details for KCSA39-105 by Kingbright
Overview of KCSA39-105 by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for KCSA39-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1169
|
Newark | 7-Segment Led Display, Mechanically Rugged, 1, 9.9 Mm, Red, Common Anode, 9 Mcd, 20 Ma Rohs Compliant: Yes |Kingbright KCSA39-105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7400 / $3.5200 | Buy Now |
|
Quest Components | 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, HYPER RED, 10MM | 196 |
|
$1.6673 / $3.8475 | Buy Now |
DISTI #
KCSA39-105
|
Avnet Abacus | KINKCSA39-105 (Alt: KCSA39-105) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KCSA39-105
KCSA39-105 CAD Models
KCSA39-105 Part Data Attributes
|
KCSA39-105
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KCSA39-105
Kingbright
Smart/Normal 7 Seg Numeric LED Display, 1-Character, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm |