Part Details for KD0310500000G by Amphenol Corporation
Overview of KD0310500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for KD0310500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD0310500000G
|
Avnet Americas | Conn Pluggable Terminal Block PL 3 POS 3.5mm Crimp ST Cable Mount 5.5A - Bulk (Alt: KD0310500000G) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4217 | Buy Now |
DISTI #
649-KD03105000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 350 TB SPRING PLUG | 80 |
|
$0.5010 / $1.5000 | Buy Now |
DISTI #
KD0310500000G
|
Avnet Abacus | BENKD0310500000G (Alt: KD0310500000G) RoHS: Compliant Min Qty: 1680 Package Multiple: 420 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KD0310500000G
KD0310500000G CAD Models
KD0310500000G Part Data Attributes
|
KD0310500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KD0310500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 5.5 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |