There are no models available for this part yet.
Overview of KD0410500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KD0410500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KD0410500000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2207 In Stock |
|
$0.6542 / $1.6700 | Buy Now | |
DISTI #
ANYKD0410500000G
|
Heilind Electronics | KD -3.5 - 4P GREEN ROHSCONTAC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | KD ROHS3Compliant Tin Phosphor Bronze Terminal Block Plug, Female Sockets 16-24AWG -40C~115C 5.5A 160V RoHS: Compliant |
2000 In Stock |
|
$0.6650 / $1.0000 | Buy Now | ||
DISTI #
KD0410500000G
|
TME | Pluggable terminal block, 3.5mm, straight, plug, female, UL94V-0 Min Qty: 400 | 0 |
|
$0.7900 | RFQ | |
DISTI #
ANYKD0410500000G
|
Interstate Connecting Components | KD -3.5 - 4P GREEN ROHSCONTAC | 0 |
|
Buy Now | ||
Master Electronics | KD ROHS3Compliant Tin Phosphor Bronze Terminal Block Plug, Female Sockets 16-24AWG -40C~115C 5.5A 160V RoHS: Compliant |
2000 In Stock |
|
$0.6650 / $1.0000 | Buy Now |