Part Details for KD0470500000G by Anytek Technology Corporation Ltd
Overview of KD0470500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD0470500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD0470500000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
843 In Stock |
|
$0.9738 / $1.8000 | Buy Now |
DISTI #
ANYKD0470500000G
|
Heilind Electronics | KD -5.0-4P GREEN ROHSCONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9670 / $2.0250 | Buy Now | |
DISTI #
KD0470500000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 5mm Min Qty: 100 | 0 |
|
$1.2100 | RFQ |
DISTI #
ANYKD0470500000G
|
Interstate Connecting Components | KD -5.0-4P GREEN ROHSCONTACT | 0 |
|
Buy Now |