Part Details for KD0510500000G by Anytek Technology Corporation Ltd
Overview of KD0510500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD0510500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD0510500000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1935 In Stock |
|
$0.7938 / $1.4700 | Buy Now |
DISTI #
ANYKD0510500000G
|
Heilind Electronics | KD -3.5 - 5P Green , Rohsconta KD0510500000G | Americas - 0 in Stock |
|
$0.9769 / $0.9922 | Buy Now |
|
Onlinecomponents.com | Term Block Plug 5POS Str 3.5MM RoHS: Compliant |
700 In Stock |
|
$0.8320 / $1.2500 | Buy Now |
DISTI #
KD0510500000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 5.5A Min Qty: 350 | 0 |
|
$0.9900 | RFQ |
DISTI #
ANYKD0510500000G
|
Interstate Connecting Components | KD -3.5 - 5P Green , Rohsconta KD0510500000G | 0 |
|
$0.9769 / $0.9922 | Buy Now |
|
Master Electronics | Term Block Plug 5POS Str 3.5MM RoHS: Compliant |
700 In Stock |
|
$0.8320 / $1.2500 | Buy Now |