Part Details for KD0830500000G by Amphenol Corporation
Overview of KD0830500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for KD0830500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD0830500000G
|
Avnet Americas | KD08305000J0G-381 TB SPRING PLUG - Bulk (Alt: KD0830500000G) RoHS: Compliant Min Qty: 2160 Package Multiple: 180 Container: Bulk | 0 |
|
$1.3540 | Buy Now |
DISTI #
649-KD08305000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 381 TB SPRING PLUG | 0 |
|
$1.4700 / $1.5000 | Order Now |
DISTI #
KD0830500000G
|
Avnet Abacus | BENKD0830500000G (Alt: KD0830500000G) RoHS: Compliant Min Qty: 2160 Package Multiple: 180 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KD0830500000G
KD0830500000G CAD Models
KD0830500000G Part Data Attributes
|
KD0830500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KD0830500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |