Part Details for KD1-4 by Eaton Corporation
Results Overview of KD1-4 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KD1-4 Information
KD1-4 by Eaton Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KD1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70098030
|
RS | Circuit Breaker Thermal Push Cur-Rtg 4A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2238 |
|
$3.2300 | Buy Now |
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$3.5000 / $5.3800 | Buy Now |
|
Neutron USA | Circuit Breaker Thermal Push Cur-Rtg 4A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC | 4 |
|
$19.9900 | Buy Now |
Part Details for KD1-4
KD1-4 CAD Models
KD1-4 Part Data Attributes
|
KD1-4
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KD1-4
Eaton Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Body Height | 35.8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Rated Current | 4 A | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |
KD1-4 Frequently Asked Questions (FAQ)
-
The KD1-4 can be mounted in any orientation, but it's recommended to mount it with the terminals facing downwards to prevent moisture accumulation.
-
The KD1-4 is not designed for use in hazardous locations. It's intended for general-purpose applications only. If you need a device for hazardous locations, consider Eaton's explosion-proof or intrinsically safe products.
-
The KD1-4 can accommodate wire sizes up to 14 AWG (2.08 mm²). Larger wire sizes may not fit securely in the terminals.
-
The KD1-4 is designed for AC applications only. Using it for DC applications may lead to reduced performance, overheating, or even damage to the device.
-
The KD1-4 is designed to operate within a temperature range of -40°C to 85°C (-40°F to 185°F). Operating outside this range may affect its performance and lifespan.