Part Details for KD1350500000G by Anytek Technology Corporation Ltd
Overview of KD1350500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD1350500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD1350500000G-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5.08MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2374 | Buy Now |
DISTI #
ANYKD1350500000G
|
Heilind Electronics | KD -5.08 - 13P GREEN ROHS CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $9.0500 | Buy Now |
DISTI #
KD1350500000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 12A Min Qty: 48 | 0 |
|
$3.9100 | RFQ |
DISTI #
ANYKD1350500000G
|
Interstate Connecting Components | KD -5.08 - 13P GREEN ROHS CON | 0 |
|
Buy Now |