Part Details for KD141051A000G by Amphenol Corporation
Overview of KD141051A000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for KD141051A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD141051A000G
|
Avnet Americas | KD141051A0J0G-350 TB SPR PLU WF 2/ROWS - Bulk (Alt: KD141051A000G) RoHS: Compliant Min Qty: 2025 Package Multiple: 75 Container: Bulk | 0 |
|
$2.4609 / $2.9253 | Buy Now |
DISTI #
649-KD141051A0J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SPR PLU WF 2/ROWS | 0 |
|
$2.5900 | Order Now |
DISTI #
KD141051A000G
|
Avnet Americas | KD141051A0J0G-350 TB SPR PLU WF 2/ROWS - Bulk (Alt: KD141051A000G) RoHS: Compliant Min Qty: 2025 Package Multiple: 75 Container: Bulk | 0 |
|
$2.4609 / $2.9253 | Buy Now |
Part Details for KD141051A000G
KD141051A000G CAD Models
KD141051A000G Part Data Attributes:
|
KD141051A000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KD141051A000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 28 | |
Rated Current | 5.5 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |