Part Details for KD19FREQ by Pulse Electronics Corporation
Overview of KD19FREQ by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for KD19FREQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7240
|
Newark | Ant., 406-512 Mhz, Whip, 1/4W/Bag |Pulse KD19FREQ RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7400 / $23.9600 | Buy Now |
DISTI #
553-KD19FREQ-ND
|
DigiKey | ANT ANT. 406-512 MHZ WHIP 1/4W Min Qty: 60 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.8012 | Buy Now |
DISTI #
KD19FREQ
|
Avnet Americas | - Bag (Alt: KD19FREQ) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$22.1295 / $25.1669 | Buy Now |
DISTI #
673-KD19FREQ
|
Mouser Electronics | Antennas ANT., 406-512 MHz, WHIP, 1/4W RoHS: Compliant | 0 |
|
$25.1600 / $29.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$22.2600 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Portable Radio Stick, Portable Radio RoHS: Compliant | 0 |
|
$21.5500 / $45.1300 | Buy Now |
DISTI #
000000000006368370
|
Sager | Antennas ANT., 406-512 MHz, WHIP, 1/4W Min Qty: 60 | 0 |
|
$22.8400 | Buy Now |
Part Details for KD19FREQ
KD19FREQ CAD Models
KD19FREQ Part Data Attributes
|
KD19FREQ
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KD19FREQ
Pulse Electronics Corporation
RF/Microwave Antenna, 406MHz Min, 512MHz Max, 2.15dB Gain
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LARSEN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | MULTIPOINT COMMUNICATION SYSTEM | |
Characteristic Impedance | 50 Ω | |
Gain | 2.15 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 512 MHz | |
Operating Frequency-Min | 406 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 25 W | |
VSWR-Max | 1.5 |